833-010-544-101

Heilind Number:EDA833-010-544-101
Manufacturer:EDAC
Manufacturer Number:833-010-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-544-101

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board connection, this connector features a single row configuration with 10 positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation simplifies installation, while the green color adds a touch of visual distinction. Suitable for a wide range of applications, this connector is rated for 3A current and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for optimal connectivity and performance.