833-010-544-102

Heilind Number:EDA833-010-544-102
Manufacturer:EDAC
Manufacturer Number:833-010-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a vibrant green color, this connector is not only visually distinct but also rated for a solid 3A amperage. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures both safety and longevity. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and ten available positions further enhance flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance to meet your connectivity needs with ease. Elevate your PCB design with this essential component.