833-010-558-101

Heilind Number:EDA833-010-558-101
Manufacturer:EDAC
Manufacturer Number:833-010-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Engineered for optimal performance, it offers a current rating of 3 A, making it suitable for various applications. The single-row design with 10 positions ensures efficient signal transmission, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it allows for easy and precise installation. Its right-angle mount orientation further facilitates space-saving arrangements on the board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors to find more essential components for your projects.