833-010-558-103

Heilind Number:EDA833-010-558-103
Manufacturer:EDAC
Manufacturer Number:833-010-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant green shade. Designed for seamless integration, it boasts a single row layout with 10 positions and a contact material made of durable Copper Alloy. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.