833-010-558-108

Heilind Number:EDA833-010-558-108
Manufacturer:EDAC
Manufacturer Number:833-010-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and a right-angle mount orientation, it offers seamless integration onto PCBs. This single-row connector with 10 positions is ideal for compact designs, providing efficient board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable performance in various environments. Upgrade your system with this green-colored connector, perfect for demanding industrial and commercial settings.