833-010-558-112

Heilind Number:EDA833-010-558-112
Manufacturer:EDAC
Manufacturer Number:833-010-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your circuit board but also ensures efficient power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. This single-row connector, with ten positions and a pitch of .156 inches, offers seamless integration on your PCB. The contact material, made of Copper Alloy, ensures reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.