833-010-558-602

Heilind Number:EDA833-010-558-602
Manufacturer:EDAC
Manufacturer Number:833-010-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-602

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. With a single row design and 10 positions, it offers ample space for seamless integration. The copper alloy contact material provides reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation further enhances versatility in installation. Operable within a wide temperature range from -40 to 105°C, this connector is ideal for diverse electronic environments. Trust in its quality and efficiency to optimize your board-to-board connections effortlessly.