833-010-558-603

Heilind Number:EDA833-010-558-603
Manufacturer:EDAC
Manufacturer Number:833-010-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-603

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with ten positions, ensuring seamless compatibility with your PCB setup. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. Each connection is made with precision using Copper Alloy contacts, providing efficient power transfer with a 3A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures consistent performance. Elevate your connectivity game with this essential component for your electronic projects.