833-010-558-604

Heilind Number:EDA833-010-558-604
Manufacturer:EDAC
Manufacturer Number:833-010-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-604

Detailed Description

Enhance connectivity within your PCB setup with this Card Edge Connector. Featuring a vibrant green color, it offers a striking visual contrast against circuit boards. Engineered for efficient power transmission, it boasts a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and flame retardancy. With a single row design and 10 positions, it enables seamless board-to-board connections. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, its right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Upgrade your setup with this essential component for seamless and secure PCB connections.