833-010-558-607

Heilind Number:EDA833-010-558-607
Manufacturer:EDAC
Manufacturer Number:833-010-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-558-607

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Boasting a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a single row design and 10 positions, it offers efficient and reliable board-to-board connections. The copper alloy contact material and .156-inch pitch further enhance its performance. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various applications in the electronics industry. Trust in its quality and precision for seamless connectivity solutions.