833-010-559-102

Heilind Number:EDA833-010-559-102
Manufacturer:EDAC
Manufacturer Number:833-010-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-559-102

Detailed Description

Enhance your printed circuit board connections with this green Card Edge Connector. Designed for optimal performance, it features a single row with ten positions, ensuring seamless communication between boards. The high-quality copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for efficient signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this essential connector for enhanced connectivity and performance.