833-010-559-112

Heilind Number:EDA833-010-559-112
Manufacturer:EDAC
Manufacturer Number:833-010-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-559-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee secure and efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable connection. Designed for a single row configuration with 10 positions, it's perfect for various board-to-board applications. The right-angle mount orientation allows for flexible installation, accommodating different design requirements. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for use in demanding environments. Upgrade your connectivity solutions with this essential component.