833-010-559-608

Heilind Number:EDA833-010-559-608
Manufacturer:EDAC
Manufacturer Number:833-010-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-010-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-010-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality. Designed for optimal power transmission, it boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and ten positions, it provides ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation offers versatility in installation, catering to various PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry.Upgrade your connectivity solutions with this essential component.