833-011-520-102

Heilind Number:EDA833-011-520-102
Manufacturer:EDAC
Manufacturer Number:833-011-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-520-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts reliable performance and durability. With a single row housing, it accommodates 11 positions, each featuring copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade to this essential component for dependable board-to-board connectivity in your projects.