833-011-521-101

Heilind Number:EDA833-011-521-101
Manufacturer:EDAC
Manufacturer Number:833-011-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance under various conditions. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Featuring a single row design and a pitch of .156 inches, it offers 11 positions for seamless board-to-board connections. Engineered for precision, this connector is ideal for applications requiring straight mount orientation. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup with this essential component for optimal connectivity in your project.