833-011-521-102

Heilind Number:EDA833-011-521-102
Manufacturer:EDAC
Manufacturer Number:833-011-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. This essential component boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. Ideal for single-row configurations, it offers 11 positions with copper alloy contacts, ensuring reliable power delivery at 3 A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assemblies. Explore our range of products for more high-quality connectors to suit your needs.