833-011-521-103

Heilind Number:EDA833-011-521-103
Manufacturer:EDAC
Manufacturer Number:833-011-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Its single row design with 11 positions offers efficient signal transmission, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Suitable for a wide range of applications, this connector operates reliably in temperatures ranging from -40 to 105°C, making it ideal for diverse industrial environments. Upgrade your connectivity solutions with this essential component.