833-011-521-107

Heilind Number:EDA833-011-521-107
Manufacturer:EDAC
Manufacturer Number:833-011-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-107

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With a robust Copper Alloy contact material and a current rating of 3 A, this connector ensures reliable power transmission. Its compact design includes 11 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, offering efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Perfect for various applications in electronics and telecommunications, this connector is a must-have for your connectivity solutions.