833-011-521-112

Heilind Number:EDA833-011-521-112
Manufacturer:EDAC
Manufacturer Number:833-011-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-112

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, a sleek green component designed for optimal performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability in demanding environments. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Featuring 11 positions in a single row layout, it facilitates seamless board-to-board connections. Suitable for a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and dependable functionality, making it a valuable addition to your assembly process.