833-011-521-602

Heilind Number:EDA833-011-521-602
Manufacturer:EDAC
Manufacturer Number:833-011-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-602

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector, featuring a vibrant green color for easy identification. Designed for optimal performance, it offers a 3 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With one row of copper alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, precision and reliability are assured. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for seamless board-to-board connections in various applications. Trust in its quality and efficiency to streamline your electronic projects.