833-011-521-604

Heilind Number:EDA833-011-521-604
Manufacturer:EDAC
Manufacturer Number:833-011-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with copper alloy contacts, ensuring reliable power transmission at 3A. Constructed with UL 94V-0 rated thermoplastic polyester housing, it offers durability and safety in any application. With 11 positions and a .156" pitch, it allows for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.