833-011-521-612

Heilind Number:EDA833-011-521-612
Manufacturer:EDAC
Manufacturer Number:833-011-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-521-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a single row layout with 11 positions, ensuring optimal performance in a compact space. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees resilience to high temperatures and environmental factors. With a contact material of Copper Alloy, it offers reliable signal transmission. Its green color adds a touch of visual distinction to your assembly. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.