833-011-523-102

Heilind Number:EDA833-011-523-102
Manufacturer:EDAC
Manufacturer Number:833-011-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector features a vibrant green color for quick identification. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a single row layout and 11 copper alloy contact positions, it provides efficient power transfer at a 3A amperage. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating flawlessly between -40°C and 105°C, it guarantees stable performance in extreme temperatures. Ideal for board-to-board connections, this straight-mount connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.