833-011-524-103

Heilind Number:EDA833-011-524-103
Manufacturer:EDAC
Manufacturer Number:833-011-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-524-103

Detailed Description

Efficiently connect your printed circuit boards with this Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 11 positions, ensuring reliable connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for a variety of applications, this green connector is a vital component for your PCB assembly needs.