833-011-540-101

Heilind Number:EDA833-011-540-101
Manufacturer:EDAC
Manufacturer Number:833-011-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 11 positions cater to various connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you require straight mount orientation or seek to streamline your board-to-board connections, this component is a versatile solution that guarantees efficiency and longevity. Elevate your circuitry with our high-quality Card Edge Connector.