833-011-540-108

Heilind Number:EDA833-011-540-108
Manufacturer:EDAC
Manufacturer Number:833-011-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-540-108

Detailed Description

Enhance your PCB connections with this efficient Card Edge Connector. Its vibrant green color adds a pop of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design and 11 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.