833-011-541-102

Heilind Number:EDA833-011-541-102
Manufacturer:EDAC
Manufacturer Number:833-011-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-541-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in striking green. Engineered for optimal functionality, it features a copper alloy contact material and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable conductivity and longevity. With a pitch of .156 inches and 11 positions in a single row, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Its straight mount orientation and .2-inch row spacing further enhance its versatility, making it a must-have component for any electronic setup. Upgrade your connectivity with this essential PCB connector.