833-011-541-104

Heilind Number:EDA833-011-541-104
Manufacturer:EDAC
Manufacturer Number:833-011-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-541-104

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 11 positions, perfect for various applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester in an attractive green color, ensures both safety and longevity. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a pitch and row spacing of .156 and .2 inches respectively, this connector offers optimal signal transmission. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Upgrade your connectivity solutions with this essential component.