833-011-541-608

Heilind Number:EDA833-011-541-608
Manufacturer:EDAC
Manufacturer Number:833-011-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-541-608

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Designed for optimal performance, it features a single row layout with 11 positions and a pitch of .156 inches, ensuring secure and precise connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees both safety and reliability. Crafted with copper alloy contacts, this connector offers excellent conductivity, with a current rating of 3 A. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Elevate your project with this essential component, a staple in our lineup of premium PCB connectors.