833-011-542-102

Heilind Number:EDA833-011-542-102
Manufacturer:EDAC
Manufacturer Number:833-011-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-542-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This vital component, in a vibrant green hue, boasts a single row of 11 positions, each meticulously crafted with durable Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the UL 94V-0 Thermoplastic Polyester housing guarantees robust protection. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is built to withstand demanding conditions. Whether you require straight mount orientation or seek reliable board-to-board connections, trust in this essential connector for seamless performance in your projects. Elevate your design possibilities with this essential component.