833-011-542-104

Heilind Number:EDA833-011-542-104
Manufacturer:EDAC
Manufacturer Number:833-011-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance under various operating conditions. With a single row design and 11 copper alloy contact positions, it facilitates efficient data transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it guarantees durability in demanding environments. Upgrade your electronics assembly with this essential connector, perfectly suited for a wide range of applications.