833-011-544-101

Heilind Number:EDA833-011-544-101
Manufacturer:EDAC
Manufacturer Number:833-011-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-544-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring not only reliable performance but also easy identification. With a single row configuration and a total of 11 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component to streamline your board-to-board connections effortlessly.