833-011-558-101

Heilind Number:EDA833-011-558-101
Manufacturer:EDAC
Manufacturer Number:833-011-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-558-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 11 positions, ensuring reliable performance in your electronic setups. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers exceptional protection and longevity. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your board-to-board connection needs. Elevate your connectivity solutions with this essential component.