833-011-558-107

Heilind Number:EDA833-011-558-107
Manufacturer:EDAC
Manufacturer Number:833-011-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 11 positions and a pitch of .156 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees reliable performance even in harsh operating conditions, with an amperage rating of 3A. The copper alloy contact material and right-angle mount orientation offer easy and secure installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for various applications in the electronic industry. Explore our range of connectors for high-quality solutions to your connectivity needs.