833-011-558-108

Heilind Number:EDA833-011-558-108
Manufacturer:EDAC
Manufacturer Number:833-011-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The Copper Alloy contact material guarantees reliable power transmission, while the 11 positions and single row design offer seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortless. Its right-angle mount orientation allows for versatile installation, and the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connectors with this essential component for optimal performance.