833-011-559-102

Heilind Number:EDA833-011-559-102
Manufacturer:EDAC
Manufacturer Number:833-011-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-011-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-011-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant Green hue adds a touch of color to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row design and 11 positions, it offers seamless integration for your electronic components. The Copper Alloy contact material guarantees efficient power transmission, while its 3A amperage rating provides steady current flow. Featuring a .156-inch pitch and .2-inch row spacing, it allows for precise alignment on your board. Its Right Angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB connections with this essential component.