833-012-500-103

Heilind Number:EDA833-012-500-103
Manufacturer:EDAC
Manufacturer Number:833-012-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-500-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless and efficient board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and copper alloy contact material, it offers reliable performance for a variety of applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 12 positions allow for ample customization. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in challenging environments. Upgrade your setup with this essential component for seamless and secure electronic connections.