833-012-520-101

Heilind Number:EDA833-012-520-101
Manufacturer:EDAC
Manufacturer Number:833-012-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 12 positions, ensuring seamless integration within your electronic setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. The contact material, Copper Alloy, further enhances conductivity, while the green color adds a touch of organization to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game and experience seamless performance like never before.