833-012-520-103

Heilind Number:EDA833-012-520-103
Manufacturer:EDAC
Manufacturer Number:833-012-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Built to handle up to 3 A of current, this connector boasts a single row design with 12 positions, perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.