833-012-520-104

Heilind Number:EDA833-012-520-104
Manufacturer:EDAC
Manufacturer Number:833-012-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a single row layout with 12 positions and a .156-inch pitch, ensuring precise alignment. The connector's durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105°C. With a 3A amperage rating, it offers efficient power transmission while its straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component.