833-012-520-202

Heilind Number:EDA833-012-520-202
Manufacturer:EDAC
Manufacturer Number:833-012-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-202

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector, designed for seamless board-to-board connectivity. Its vibrant green color adds a touch of visual distinction, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse operating conditions. With two rows of Copper Alloy contacts offering a total of 12 positions, this connector facilitates efficient data transfer and power distribution. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation allows for easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is ideal for applications demanding robust and stable connections. Elevate your project with this essential component, meticulously crafted for precision and durability.