833-012-520-204

Heilind Number:EDA833-012-520-204
Manufacturer:EDAC
Manufacturer Number:833-012-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-204

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating and 12 positions across 2 rows, it ensures reliable power delivery. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the PCB connectors domain. Trust in its quality for seamless board-to-board connectivity.