833-012-520-207

Heilind Number:EDA833-012-520-207
Manufacturer:EDAC
Manufacturer Number:833-012-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-207

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector, designed for optimal performance. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows of copper alloy contacts, each capable of supporting up to 3A of current, it provides seamless connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 12 positions for versatile usage. Its straight mount orientation simplifies installation, while withstanding harsh environments with an operating temperature range of -40 to 105°C. Perfect for various applications in the electronics industry, this connector guarantees secure and efficient board-to-board connections.