833-012-520-212

Heilind Number:EDA833-012-520-212
Manufacturer:EDAC
Manufacturer Number:833-012-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, you can rely on its efficient performance. Featuring two rows with a pitch and row spacing of .156 and .2 inches respectively, and a total of 12 positions, it offers ample connectivity options. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB connections with this essential component.