833-012-520-602

Heilind Number:EDA833-012-520-602
Manufacturer:EDAC
Manufacturer Number:833-012-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance. With a single row layout, it offers 12 positions at a pitch of .156 inches, ideal for efficient board-to-board connections. The green color coding not only ensures easy identification but also adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and .2-inch row spacing further facilitate hassle-free installation. Trust this connector to deliver high-quality, low-amperage (3A) power transmission in your electronic projects.