833-012-520-604

Heilind Number:EDA833-012-520-604
Manufacturer:EDAC
Manufacturer Number:833-012-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transfer with an amperage rating of 3 A. Its single-row design features 12 copper alloy contact positions, facilitating seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in diverse environments. Whether for industrial machinery or electronics applications, its straight mount orientation offers easy installation, making it a versatile and essential component in your connectivity solutions. Elevate your projects with this top-of-the-line Card Edge Connector.