833-012-520-804

Heilind Number:EDA833-012-520-804
Manufacturer:EDAC
Manufacturer Number:833-012-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-804

Detailed Description

Enhance your circuit connections with this Card Edge Connector, designed for optimal performance. Its vibrant Green color adds a touch of visual distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a dual-row configuration and Copper Alloy contacts, it offers reliable connectivity for your PCB setups. The .156-inch pitch and .2-inch row spacing make for efficient signal transmission, with 12 positions available for versatile use. Featuring a Straight mount orientation, it's easy to integrate into your projects. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in electronics.