833-012-520-808

Heilind Number:EDA833-012-520-808
Manufacturer:EDAC
Manufacturer Number:833-012-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and twelve positions, it offers ample connectivity options for your circuitry. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating with a current rating of 3 A and a pitch of .156 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design facilitate easy installation on your PCB. With an operating temperature range of -40 to 105°C, it ensures stable performance even in extreme conditions. Trust in our Card Edge Connector to streamline your board-to-board connections with precision and durability.