833-012-521-102

Heilind Number:EDA833-012-521-102
Manufacturer:EDAC
Manufacturer Number:833-012-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With a 3 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The single-row design with 12 positions and .156-inch pitch offers versatile connectivity options, while the .2-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your system with this essential component for optimal performance.