833-012-521-203

Heilind Number:EDA833-012-521-203
Manufacturer:EDAC
Manufacturer Number:833-012-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-012-521-203

Detailed Description

Enhance connectivity within your electronic systems with this double-row Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 12 positions with a pitch of .156 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and space-efficient design make it ideal for board-to-board connections, providing a secure and efficient link between components. Upgrade your connectivity solutions with this essential component in the world of electronic devices.